Part Details for 9436-6636 by 3M Interconnect
Overview of 9436-6636 by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9436-6636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H0915
|
Newark | Header Connector, cable Mount, plug,36 Contacts, skt,0.1 Pitch, idc Terminal Rohs Compliant: Yes |3M 9436-6636 (Alternate Part Number: 00054007623342 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $7.6500 | Buy Now |
DISTI #
9436-6636-ND
|
DigiKey | CONN RCPT 36P IDC 26-28AWG GOLD Min Qty: 240 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8662 | Buy Now |
DISTI #
7100167077
|
Avnet Americas | Conn IDC Connector SKT 36 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100167077) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100251690
|
Avnet Americas | Conn IDC Connector SKT 36 POS 2.54mm IDT RA Cable Mount (Alt: 7100251690) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | 0 |
|
$4.4705 / $5.0535 | Buy Now |
DISTI #
517-9436-6636
|
Mouser Electronics | Headers & Wire Housings 36P SOCKET RoHS: Compliant | 0 |
|
$4.8200 / $5.8000 | Order Now |
DISTI #
MMM7100251690
|
Heilind Electronics | 7100167077 80610407522 36/SKT/CB/OP/SRC/30AVG | Americas - 0 in Stock |
|
$5.4155 / $5.5875 | Buy Now |
|
Quest Components | 123 |
|
$6.0384 / $9.7920 | Buy Now | |
DISTI #
7100251690
|
Avnet Americas | Conn IDC Connector SKT 36 POS 2.54mm IDT RA Cable Mount (Alt: 7100251690) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | 0 |
|
$4.4705 / $5.0535 | Buy Now |
DISTI #
7100167077
|
Avnet Americas | Conn IDC Connector SKT 36 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100167077) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1428325
|
element14 Asia-Pacific | SOCKET, IDC, 36WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6808 / $7.1248 | Buy Now |
Part Details for 9436-6636
9436-6636 CAD Models
9436-6636 Part Data Attributes:
|
9436-6636
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
9436-6636
3M Interconnect
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.3 inch | |
Body Depth | 0.64 inch | |
Body Length | 1.98 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.334 N |
Alternate Parts for 9436-6636
This table gives cross-reference parts and alternative options found for 9436-6636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9436-6636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9436-J006 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-6636 vs 9436-J006 |
9436-J036 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-6636 vs 9436-J036 |
9436-J606 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-6636 vs 9436-J606 |
9436-H036 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-6636 vs 9436-H036 |
9436-J000 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-6636 vs 9436-J000 |
9436-6636 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-6636 vs 9436-6636 |
9436-J006 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-6636 vs 9436-J006 |
9436-G600 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-6636 vs 9436-G600 |
9436-J600 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-6636 vs 9436-J600 |
89136-0001HA | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-6636 vs 89136-0001HA |