Part Details for 94417080610 by W+P Products GmbH
Overview of 94417080610 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 94417080610
94417080610 CAD Models
94417080610 Part Data Attributes:
|
94417080610
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
94417080610
W+P Products GmbH
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94417080610
This table gives cross-reference parts and alternative options found for 94417080610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94417080610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078050J4006 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | 94417080610 vs M20-078050J4006 |
87252-340 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, | Amphenol Communications Solutions | 94417080610 vs 87252-340 |
HC5240G-CK | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 94417080610 vs HC5240G-CK |
9441708066 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 94417080610 vs 9441708066 |
TX5-40P-D2LT-MH2E | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | 94417080610 vs TX5-40P-D2LT-MH2E |
94255-340 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 94417080610 vs 94255-340 |
10-96-9806 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 94417080610 vs 10-96-9806 |
10069525-082109 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 94417080610 vs 10069525-082109 |
10069525-083443LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 94417080610 vs 10069525-083443LF |
HC52407-KL | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 94417080610 vs HC52407-KL |