Part Details for 94HBC10RAT by Grayhill Inc
Overview of 94HBC10RAT by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HBC10RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6122
|
Newark | Rotary Switch, right Angle, sp10T, binary Coded, number Of Positions:10,pc Tail Terminal, rotary, pcb Hole Count:6 Rohs Compliant: Yes |Grayhill 94HBC10RAT Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $6.6900 | Buy Now |
DISTI #
14N1850
|
Newark | Asm,10Ps Es Ra C R/Dip, lf |Grayhill 94HBC10RAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $6.7200 | Buy Now |
DISTI #
94HBC10RAT-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 50V Min Qty: 24 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2783 | Buy Now |
DISTI #
94HBC10RAT
|
Avnet Americas | Switch DIP SP10T 10 Shaft 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 94HBC10RAT) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.6112 / $4.2328 | Buy Now |
DISTI #
706-94HBC10RAT
|
Mouser Electronics | Coded Rotary Switches ASM,10PS ES RA C R/DIP,LF RoHS: Compliant | 0 |
|
$4.8800 / $6.2600 | Order Now |
|
Future Electronics | 94H Series 10 Position 27" Extended Actuator Complement Output Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 0Tube |
|
$5.4800 / $5.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.4400 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6100 / $5.0300 | Buy Now |
DISTI #
Grayhill 94HBC10RAT
|
PEI Genesis | Rotary Coded Switch | 0 |
|
Buy Now | |
DISTI #
000000000001465185
|
Sager | Coded Rotary Switches ASM,10PS ES RA C R/DIP,LF Min Qty: 24 | 0 |
|
$2.3300 / $4.9300 | Buy Now |
Part Details for 94HBC10RAT
94HBC10RAT CAD Models
94HBC10RAT Part Data Attributes:
|
94HBC10RAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HBC10RAT
Grayhill Inc
Rotary Coded Switch, 10 Positions, BCD Complement, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 7.16 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 10.92 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 94HBC10RAT
This table gives cross-reference parts and alternative options found for 94HBC10RAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HBC10RAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRM10C | Rotary Coded Switch, 10 Positions, BCD Complement, Latched, Solder Terminal, Mini-plastic Shaft Actuator, Through Hole-straight | TE Connectivity | 94HBC10RAT vs DRM10C |
94HBC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | 94HBC10RAT vs 94HBC10 |
PT65302 | Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-straight | APEM Inc | 94HBC10RAT vs PT65302 |