Part Details for 95-000-50 by Corning Cable Systems
Results Overview of 95-000-50 by Corning Cable Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
95-000-50 Information
95-000-50 by Corning Cable Systems is a Fiber Optic ST Connector.
Fiber Optic ST Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 95-000-50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92B3869
|
Newark | Fiber Optic Connector, Fibre Optic Connector Type:-, Fibre Type:-, Fibre Diameter:-, Connector Body Material:-, Product Range:Unicam Series, Body Material:Composite, Drop Ship:Yes, Operating Temperature Max:75°C Rohs Compliant: Yes |Corning Cable Systems 95-000-50 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
US Tariff Estimator: 95-000-50 by Corning Cable Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 95-000-50
95-000-50 Part Data Attributes
|
|
95-000-50
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
95-000-50
Corning Cable Systems
Fiber Optic ST Connector, 62.5um, Multi Mode, Simplex,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Additional Feature | Insertion Loss 0.3 Db Typ | |
| Connection Type | Simplex | |
| Connector Type | Fiber Optic St Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Material | Not Specified | |
| Contact Style | Optical Fiber | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Fiber Size | 62.5um | |
| IEC Conformance | No | |
| Insertion Loss | 0.3 Db | |
| MIL Conformance | No | |
| Mode | Multi | |
| Option | General Purpose |