Part Details for 95-21SUBC/S400-A4/F2 by Everlight Electronics Co Ltd
Overview of 95-21SUBC/S400-A4/F2 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSB41BA3DPFP | Texas Instruments | S400 Capable 1394b Physical Layer (Phy) 80-HTQFP 0 to 70 | |
TSB41BA3DIPFP | Texas Instruments | S400 Capable 1394b Physical Layer (Phy) 80-HTQFP -40 to 85 | |
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH |
Part Details for 95-21SUBC/S400-A4/F2
95-21SUBC/S400-A4/F2 CAD Models
95-21SUBC/S400-A4/F2 Part Data Attributes
|
95-21SUBC/S400-A4/F2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
95-21SUBC/S400-A4/F2
Everlight Electronics Co Ltd
Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 630.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 5 mm | |
Viewing Angle | 25 deg |