95-21SUBC/S400-A4/F7
Everlight Electronics Co Ltd
Description: Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN

Overview of 95-21SUBC/S400-A4/F7 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TSB41BA3DPFP Texas Instruments S400 Capable 1394b Physical Layer (Phy) 80-HTQFP 0 to 70
TSB41BA3DIPFP Texas Instruments S400 Capable 1394b Physical Layer (Phy) 80-HTQFP -40 to 85
HS4002 Renesas Electronics Corporation Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH

CAD Models for 95-21SUBC/S400-A4/F7 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95-21SUBC/S400-A4/F7 by Everlight Electronics Co Ltd

95-21SUBC/S400-A4/F7
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
SUPER BLUE
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
630.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.7 mm
Packing Method
BULK
Peak Wavelength
468 nm
Shape
ROUND
Size
1.9 mm
Surface Mount
YES
T-code
T-3/4
Viewing Angle
25 deg
Want to compare parts?
  1. 95-21SUBC/S400-A4/F7
    Everlight Electronics Co Ltd
    Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
    VS

Alternate Parts for 95-21SUBC/S400-A4/F7

This table gives cross-reference parts and alternative options found for 95-21SUBC/S400-A4/F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95-21SUBC/S400-A4/F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95-21SUBC/S400-A4/TR7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 95-21SUBC/S400-A4/TR7
95-21SUBC/S400-A4/F9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 95-21SUBC/S400-A4/F9
95-21SUBC/S400-A4/F10 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 95-21SUBC/S400-A4/F10
91-21SUBC/S400-A5/F7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 91-21SUBC/S400-A5/F7
91-21SUBC/S400-A5/F10 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 91-21SUBC/S400-A5/F10
91-21SUBC/S400-A5/TR7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 91-21SUBC/S400-A5/TR7
Part Number Description Manufacturer Compare
91-21SUBC/S400-A5/F10 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 91-21SUBC/S400-A5/F10
95-21SUBC/S400-A4/F9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 95-21SUBC/S400-A4/F9
95-21SUBC/S400-A4/F10 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 95-21SUBC/S400-A4/F10
91-21SUBC/S400-A5/F7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 91-21SUBC/S400-A5/F7
95-21SUBC/S400-A4/TR10 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 95-21SUBC/S400-A4/TR10
95-21SUBC/S400-A4/TR7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 95-21SUBC/S400-A4/F7 vs 95-21SUBC/S400-A4/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95-21SUBC/S400-A4/F7 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95-21SUBC/S400-A4/F7 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 95-21SUBC/S400-A4/F7 would you like to use for your alert(s)?
  • Please alert me when 95-21SUBC/S400-A4/F7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95-21SUBC/S400-A4/F7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95-21SUBC/S400-A4/F7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95-21SUBC/S400-A4/F7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95-21SUBC/S400-A4/F7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95-21SUBC/S400-A4/F7 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: