Part Details for 95-21SUBC/S400-A4/F9 by Everlight Electronics Co Ltd
Overview of 95-21SUBC/S400-A4/F9 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSB41BA3DPFP | Texas Instruments | S400 Capable 1394b Physical Layer (Phy) 80-HTQFP 0 to 70 | |
TSB41BA3DIPFP | Texas Instruments | S400 Capable 1394b Physical Layer (Phy) 80-HTQFP -40 to 85 | |
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH |
Part Details for 95-21SUBC/S400-A4/F9
95-21SUBC/S400-A4/F9 CAD Models
95-21SUBC/S400-A4/F9 Part Data Attributes
|
95-21SUBC/S400-A4/F9
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
95-21SUBC/S400-A4/F9
Everlight Electronics Co Ltd
Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 630.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |
Alternate Parts for 95-21SUBC/S400-A4/F9
This table gives cross-reference parts and alternative options found for 95-21SUBC/S400-A4/F9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95-21SUBC/S400-A4/F9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95-21SUBC/S400-A4/TR7 | Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21SUBC/S400-A4/F9 vs 95-21SUBC/S400-A4/TR7 |
95-21SUBC/S400-A4/F7 | Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21SUBC/S400-A4/F9 vs 95-21SUBC/S400-A4/F7 |
95-21SUBC/S400-A4/F10 | Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21SUBC/S400-A4/F9 vs 95-21SUBC/S400-A4/F10 |
91-21SUBC/S400-A5/F7 | Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21SUBC/S400-A4/F9 vs 91-21SUBC/S400-A5/F7 |
91-21SUBC/S400-A5/F10 | Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21SUBC/S400-A4/F9 vs 91-21SUBC/S400-A5/F10 |
91-21SUBC/S400-A5/TR7 | Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21SUBC/S400-A4/F9 vs 91-21SUBC/S400-A5/TR7 |