Part Details for 95-21UBC/C430/TR7 by Everlight Electronics Co Ltd
Overview of 95-21UBC/C430/TR7 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
C430 | Coilcraft Inc | OBSOLETE. Designer's Kit, XPL7030 power inductors, RoHS |
Price & Stock for 95-21UBC/C430/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-21UBC/C430/TR7-ND
|
DigiKey | LED BLUE CLEAR GULL WING SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3095217606
|
EBV Elektronik | (Alt: 3095217606) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 95-21UBC/C430/TR7
95-21UBC/C430/TR7 CAD Models
95-21UBC/C430/TR7 Part Data Attributes
|
95-21UBC/C430/TR7
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
95-21UBC/C430/TR7
Everlight Electronics Co Ltd
Single Color LED, Purplish Blue, Water Clear, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | PURPLISH BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 203.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 428 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |
Alternate Parts for 95-21UBC/C430/TR7
This table gives cross-reference parts and alternative options found for 95-21UBC/C430/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95-21UBC/C430/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91-21UBC/C430/F9 | Single Color LED, Purplish Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21UBC/C430/TR7 vs 91-21UBC/C430/F9 |
91-21UBC/C430/TR9 | Single Color LED, Purplish Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21UBC/C430/TR7 vs 91-21UBC/C430/TR9 |
91-21UBC/C430/F10 | Single Color LED, Purplish Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21UBC/C430/TR7 vs 91-21UBC/C430/F10 |
91-21UBC/C430/F7 | Single Color LED, Purplish Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 95-21UBC/C430/TR7 vs 91-21UBC/C430/F7 |