Part Details for 950433-8200-AR-TR by 3M Electronics
Overview of 950433-8200-AR-TR by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 950433-8200-AR-TR
950433-8200-AR-TR CAD Models
950433-8200-AR-TR Part Data Attributes
|
950433-8200-AR-TR
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
950433-8200-AR-TR
3M Electronics
33 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN (118) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 950433-8200-AR-TR
This table gives cross-reference parts and alternative options found for 950433-8200-AR-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 950433-8200-AR-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12733KEDF-YC | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | 950433-8200-AR-TR vs 12733KEDF-YC |
12733KDF-Z | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | 950433-8200-AR-TR vs 12733KDF-Z |
803-99-033-10-001000 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 950433-8200-AR-TR vs 803-99-033-10-001000 |
12733KTF-W3-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 950433-8200-AR-TR vs 12733KTF-W3-N |
12733ESF-X1-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug | Amphenol Corporation | 950433-8200-AR-TR vs 12733ESF-X1-N |
G809A203321 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 950433-8200-AR-TR vs G809A203321 |
12733XLF-W3 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Plug | Amphenol Corporation | 950433-8200-AR-TR vs 12733XLF-W3 |
G809A203301 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 950433-8200-AR-TR vs G809A203301 |
2,5U33 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | 950433-8200-AR-TR vs 2,5U33 |
950433-8200-AR-TR | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 950433-8200-AR-TR vs 950433-8200-AR-TR |