Part Details for G809A203321 by Amphenol Corporation
Overview of G809A203321 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G809A203321
G809A203321 CAD Models
G809A203321 Part Data Attributes:
|
G809A203321
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G809A203321
Amphenol Corporation
Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G809A203321
This table gives cross-reference parts and alternative options found for G809A203321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A203321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12733KDF-Z | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | G809A203321 vs 12733KDF-Z |
950433-8200-AR-TR | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | G809A203321 vs 950433-8200-AR-TR |
12733ESF-X1-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug | Amphenol Corporation | G809A203321 vs 12733ESF-X1-N |
12733KETF-YC | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | G809A203321 vs 12733KETF-YC |
803-99-033-10-001000 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | G809A203321 vs 803-99-033-10-001000 |
950433-8200-AR-TR | 33 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | G809A203321 vs 950433-8200-AR-TR |
12733KTF-W3-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | G809A203321 vs 12733KTF-W3-N |
G809A203301 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | G809A203321 vs G809A203301 |
12733KEDF-YC | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | G809A203321 vs 12733KEDF-YC |
12733KEF-T | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Corporation | G809A203321 vs 12733KEF-T |