Part Details for 95095 by NASCENTechnology
Results Overview of 95095 by NASCENTechnology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
95095 Information
95095 by NASCENTechnology is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10112359-5095HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 9.5m, Halogen free jacket. | |
| 10112359-5095LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 9.5m, PVC jacket. |
95095 Part Data Attributes
|
|
95095
NASCENTechnology
Buy Now
Datasheet
|
Compare Parts:
95095
NASCENTechnology
SMPS Transformer
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Additional Feature | Fly Back | |
| Height | 2.54 Mm | |
| JESD-609 Code | e4 | |
| Length | 9.91 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Primary Winding | 1 | |
| Number of Secondary Winding | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Primary Inductance | 28 µH | |
| Surface Mount | Yes | |
| Terminal Finish | Silver Platinum | |
| Transformer Type | Smps Transformer | |
| Width | 9.14 Mm |