Datasheets
951230-2520-AR-PR by:

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for 951230-2520-AR-PR by 3M Interconnect

Overview of 951230-2520-AR-PR by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE322520F-R47M=P2 Murata Manufacturing Co Ltd Fixed IND 0.47uH 8500mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO

Price & Stock for 951230-2520-AR-PR

Part # Distributor Description Stock Price Buy
DISTI # 3M9197CT-ND
DigiKey CONN HEADER SMD 30POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 500
In Stock
  • 1 $4.0100
  • 10 $3.6450
  • 500 $2.7030
$2.7030 / $4.0100 Buy Now
DISTI # 517-951230-2520-ARPR
Mouser Electronics Headers & Wire Housings 30P PIN STRP HDR 2R STRT SMT 10U AU RoHS: Compliant 0
  • 500 $2.7000
  • 1,000 $2.3000
  • 2,500 $2.1400
$2.1400 / $2.7000 Order Now
Bristol Electronics   299
RFQ
Quest Components   239
  • 1 $5.1360
  • 21 $3.4240
  • 74 $3.1672
$3.1672 / $5.1360 Buy Now

Part Details for 951230-2520-AR-PR

951230-2520-AR-PR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

951230-2520-AR-PR Part Data Attributes

951230-2520-AR-PR 3M Interconnect
Buy Now Datasheet
Compare Parts:
951230-2520-AR-PR 3M Interconnect Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.079 inch
Body Depth 0.102 inch
Body Length 1.185 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (100)
Contact Finish Termination MATTE TIN (118) OVER NICKEL (100)
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VDC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 4.3 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0

Alternate Parts for 951230-2520-AR-PR

This table gives cross-reference parts and alternative options found for 951230-2520-AR-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951230-2520-AR-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
609-3037 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle Thomas & Betts 951230-2520-AR-PR vs 609-3037
89289-115LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 951230-2520-AR-PR vs 89289-115LF
HT1315H-P2 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT Foxconn 951230-2520-AR-PR vs HT1315H-P2
1-1761606-0 IDC LOW PRO HDR 30P VERT LG LA TE Connectivity 951230-2520-AR-PR vs 1-1761606-0
75867-233BLF Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi 951230-2520-AR-PR vs 75867-233BLF
3-1734507-0 HDR, 2mm pitch, 30P, R/A, MT, 8u" AU TE Connectivity 951230-2520-AR-PR vs 3-1734507-0
1-104437-5 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 951230-2520-AR-PR vs 1-104437-5
75867-233BLF Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Amphenol Communications Solutions 951230-2520-AR-PR vs 75867-233BLF
501-3017E Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts 951230-2520-AR-PR vs 501-3017E
20021521-00130D4LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 951230-2520-AR-PR vs 20021521-00130D4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 951230-2520-AR-PR by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 951230-2520-AR-PR by 3M Interconnect

Select Manufacturer
Which Manufacturer of 951230-2520-AR-PR would you like to use for your alert(s)?
  • Please alert me when 951230-2520-AR-PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 951230-2520-AR-PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 951230-2520-AR-PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 951230-2520-AR-PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 951230-2520-AR-PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 951230-2520-AR-PR by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: