Filter Your Search
1 - 2 of 2 results
|
951230-2520-AR-PR
3M Electronics
|
$2.9855 | Yes | Obsolete | 30 | 2 | 2 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | MATTE TIN (118) OVER NICKEL (100) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.3 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.102 inch | 1.185 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||
|
951230-2520-AR-PR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 30 | 2 | 2 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | MATTE TIN (118) OVER NICKEL (100) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.3 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.102 inch | 1.185 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |