Part Details for 9521 by Keystone Electronics Corp
Overview of 9521 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95210IRZ | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210HRZ-T7A | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210HRZ | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator |
Price & Stock for 9521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0031
|
Newark | Screw 8-32 X 1 Steel Rohs Compliant: Yes |Keystone 9521 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1310 | Buy Now |
DISTI #
36-9521-ND
|
DigiKey | MACH SCREW FLAT SLOTTED #8-32 Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0907 | Buy Now |
DISTI #
534-9521
|
Mouser Electronics | Screws & Fasteners 1" 8-32 STEEL FLT RoHS: Compliant | 3 |
|
$0.2100 | Buy Now |
DISTI #
70915221
|
RS | Screw, Flat Head, Slotted, 8-32 Thread, 1.00 Length, .312 OD, Steel/Zinc | Keystone Electronics 9521 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.0980 | RFQ |
DISTI #
000000000002116053
|
Sager | Screws & Fasteners 1 8-32 STEEL FLT | 0 |
|
Buy Now |
Part Details for 9521
9521 CAD Models
9521 Part Data Attributes
|
9521
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9521
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |