Datasheets
95287-325 by:

Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,

Part Details for 95287-325 by Amphenol Communications Solutions

Overview of 95287-325 by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 95287-325

95287-325 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

95287-325 Part Data Attributes

95287-325 Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
95287-325 Amphenol Communications Solutions Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0

Alternate Parts for 95287-325

This table gives cross-reference parts and alternative options found for 95287-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95287-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2-535677-6 25 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 95287-325 vs 2-535677-6
65971-025 Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 95287-325 vs 65971-025
67226-025 Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 95287-325 vs 67226-025
2-166591-5 25 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 95287-325 vs 2-166591-5
75236-364 Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 95287-325 vs 75236-364
95287-425H Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 95287-325 vs 95287-425H
77797-425 Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 95287-325 vs 77797-425
98402-325 Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 95287-325 vs 98402-325
95287-325H Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 95287-325 vs 95287-325H
8614-25-1-LO-15-LF Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95287-325 vs 8614-25-1-LO-15-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95287-325 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95287-325 by Amphenol Communications Solutions

  • Please alert me when 95287-325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 95287-325 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95287-325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 95287-325 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95287-325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95287-325 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: