Part Details for 953-120-5000 by Amphenol Corporation
Overview of 953-120-5000 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 953-120-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9531205000
|
Avnet Americas | Fiber Optic Adapter, ST, ST, Jack, Jack, Straight Adapter - Bulk (Alt: 9531205000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-953-120-5000
|
Mouser Electronics | Fiber Optic Connectors ADAPTER, ST BH BLK PLST BDY/NUT CRM SLV RoHS: Compliant | 378 |
|
$2.3600 / $4.4500 | Buy Now |
|
Quest Components | MULTI MODE, SIMPLEX FIBER OPTIC ADAPTER | 1 |
|
$8.6400 | Buy Now |
DISTI #
953-120-5000
|
TTI | Fiber Optic Connectors ADAPTER, ST BH BLK PLST BDY/NUT CRM SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7966 In Stock |
|
Buy Now | |
DISTI #
9531205000
|
Avnet Americas | Fiber Optic Adapter, ST, ST, Jack, Jack, Straight Adapter - Bulk (Alt: 9531205000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
9531205000
|
Avnet Americas | Fiber Optic Adapter, ST, ST, Jack, Jack, Straight Adapter - Bulk (Alt: 9531205000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
953-120-5000
|
Avnet Asia | Fiber Optic Adapter, ST, ST, Jack, Jack, Straight Adapter (Alt: 953-120-5000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 953-120-5000
953-120-5000 CAD Models
953-120-5000 Part Data Attributes
|
953-120-5000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
953-120-5000
Amphenol Corporation
Fiber Optic Connector Adapter, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | FIBERGRIP, ST TWO WAY ADAPTER | |
Connection Type | SIMPLEX | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL |
Alternate Parts for 953-120-5000
This table gives cross-reference parts and alternative options found for 953-120-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 953-120-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
953-120-5000FBP | Fiber Optic Connector Adapter, Single Mode, Simplex | Amphenol Corporation | 953-120-5000 vs 953-120-5000FBP |