Part Details for 954226AKLF by Integrated Device Technology Inc
Overview of 954226AKLF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 954226AKLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$5.4362 / $7.4130 | Buy Now |
Part Details for 954226AKLF
954226AKLF CAD Models
954226AKLF Part Data Attributes:
|
954226AKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
954226AKLF
Integrated Device Technology Inc
Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, ROHS COMPLIANT, PLASTIC, MLF-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | ROHS COMPLIANT, PLASTIC, MLF-56 | |
Pin Count | 56 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 954226AKLF
This table gives cross-reference parts and alternative options found for 954226AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 954226AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
954204YGLFT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.240 INCH, 0.020 INCH PITCH, LEAD FREE, MO-153, TSSOP-56 | Integrated Device Technology Inc | 954226AKLF vs 954204YGLFT |
SPL505YC264ATT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, 6 X 17 MM, LEAD FREE, MO-153, TSSOP-64 | Silicon Laboratories Inc | 954226AKLF vs SPL505YC264ATT |
954226AKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56 | Renesas Electronics Corporation | 954226AKLF vs 954226AKLFT |
954101YGLFT | Processor Specific Clock Generator, 400MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | 954226AKLF vs 954101YGLFT |
SPL505YC264AT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, 6 X 17 MM, LEAD FREE, MO-153, TSSOP-64 | Silicon Laboratories Inc | 954226AKLF vs SPL505YC264AT |
CY28411ZXCT-1 | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Cypress Semiconductor | 954226AKLF vs CY28411ZXCT-1 |
IMISC673DYB | Processor Specific Clock Generator, 66.6MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | 954226AKLF vs IMISC673DYB |
932S208YFLNT | Processor Specific Clock Generator, 400MHz, PDSO56, LEAD FREE, MO-118, SSOP-56 | Integrated Device Technology Inc | 954226AKLF vs 932S208YFLNT |
954204YGLNT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.240 INCH, 0.020 INCH PITCH, LEAD FREE, MO-153, TSSOP-56 | Integrated Device Technology Inc | 954226AKLF vs 954204YGLNT |
CY28411OXCT-1 | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | 954226AKLF vs CY28411OXCT-1 |