Part Details for 95605068 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 95605068 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95605068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3636
|
Newark | Led Bulb E27 230Vac White |Werma 95605068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3800 / $58.0400 | Buy Now |
DISTI #
71927223
|
RS | LED, Bulb, E27 230VAC 45x75 | WERMA 95605068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$41.1200 / $44.6900 | Buy Now |
DISTI #
WER-95605068
|
TME | LED lamp, white, E27, 230VAC, 2W, industrial signallers Min Qty: 1 | 0 |
|
$30.8200 | RFQ |
DISTI #
3957052
|
Farnell | LED BULB, E27, 230VAC, 20MA, 2W, WHITE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$37.8539 | Buy Now |