Part Details for 95607 by Wentronic
Results Overview of 95607 by Wentronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10159560-700221RNF | Amphenol Communications Solutions | PowerStak header 7pos. |
95607 Part Data Attributes
|
|
95607
Wentronic
Buy Now
Datasheet
|
Compare Parts:
95607
Wentronic
Cable Assembly, 8 Conductor(s), 27AWG, Communication Cable
|
| Part Life Cycle Code | Contact Manufacturer | |
| Approvals | Ce; Weee | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Male | |
| Connector Side2 | Rj45 Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.102 Mm2 | |
| DIN Conformance | No | |
| Diameter | 5.9 Mm | |
| IEC Conformance | No | |
| Length | 1.5 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -20 °C | |
| Shielding | Yes | |
| Stranding | 7x0.135 | |
| Wire Gauge | 27 Awg | |
| Wire and Cable Name | Communication Cable |