Part Details for 958-0016-328 by Array Connector Corporation
Results Overview of 958-0016-328 by Array Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
958-0016-328 Information
958-0016-328 by Array Connector Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021121-00016D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch. | |
| 20021521-00016D4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 16 positions, 1.27mm (0.500in) pitch. | |
| 51761-10001605AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 5P Right Angle Receptacle, Solder To Board |
Price & Stock for 958-0016-328
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
958-0016-328
|
FDH Electronics | Connector 5015 Min Qty: 1 | 31 |
|
$6.0270 / $8.0000 | Buy Now RFQ |