| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-3801204BCX | Texas Instruments | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL | 9601DMQB vs 5962-3801204BCX |
| M38510/01204BCX | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL, DIP14 | 9601DMQB vs M38510/01204BCX |
| M38510/01204BCB | Texas Instruments | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL | 9601DMQB vs M38510/01204BCB |
Part Details for 9601DMQB by Texas Instruments
Results Overview of 9601DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9601DMQB Information
9601DMQB by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 9601DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
9601DMQB Part Data Attributes
|
|
9601DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
9601DMQB
Texas Instruments
Monostable Multivibrator, 96 Series, 1-Func, TTL, CDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Retriggerable; Min Output Pulse Width = 65ns @ Rext = 5k Ohm & Cext = 0 | |
| Family | 96 | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 9601DMQB
This table gives cross-reference parts and alternative options found for 9601DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9601DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.