Part Details for 963-UMK316AB7475KL-T by TAIYO YUDEN
Results Overview of 963-UMK316AB7475KL-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
963-UMK316AB7475KL-T Information
963-UMK316AB7475KL-T by TAIYO YUDEN is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 963-UMK316AB7475KL-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
963-UMK316AB7475KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU31LAB7475KT RPLCMT PN 50V 4.7uF X7R 1206 10% RoHS: Compliant | 235008 |
|
$0.0570 / $0.2900 | Buy Now |
|
DISTI #
SMC-963-UMK316AB7475KL-T
|
Sensible Micro Corporation | XCAP CER 4.7uF 50V X7R 10% SMD 1 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Cut Tape | 19 |
|
RFQ |