964-NKA48HD-CW9
Description: Single Color LED,

Overview of 964-NKA48HD-CW9 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 964-NKA48HD-CW9 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 964-NKA48HD-CW9 by Visual Communications Company

964-NKA48HD-CW9
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2018-04-09
Color
AMBER
Configuration
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.016 A
JESD-609 Code
e3
Lens Type
WATER CLEAR
Luminous Intensity-Nom
3600.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.8 mm
Packing Method
BULK
Peak Wavelength
592 nm
Shape
CYLINDRICAL
Size
9.9 mm
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
4.2 mm
Viewing Angle
15 deg
Want to compare parts?
  1. 964-NKA48HD-CW9
    Visual Communications Company
    Single Color LED,
    VS

Alternate Parts for 964-NKA48HD-CW9

This table gives cross-reference parts and alternative options found for 964-NKA48HD-CW9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 964-NKA48HD-CW9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
91-NKA24HD-CW9 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 91-NKA24HD-CW9
961-NKA24HD-CA9 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 961-NKA24HD-CA9
961-NKA60HD-CW9 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 961-NKA60HD-CW9
94-NKA15HD-CA9 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 94-NKA15HD-CA9
961-NKA15HD-CW0 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 961-NKA15HD-CW0
96-NKA15HD-CA0 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 96-NKA15HD-CA0
96-NKA28HD-CW9 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 96-NKA28HD-CW9
961-NKA15HD-CW9 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 961-NKA15HD-CW9
94-NKA15HD-CW0 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 94-NKA15HD-CW0
964-NKA15HD-CA0 Single Color LED, Visual Communications Company 964-NKA48HD-CW9 vs 964-NKA15HD-CA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 964-NKA48HD-CW9 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 964-NKA48HD-CW9 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 964-NKA48HD-CW9 would you like to use for your alert(s)?
  • Please alert me when 964-NKA48HD-CW9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 964-NKA48HD-CW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 964-NKA48HD-CW9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 964-NKA48HD-CW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 964-NKA48HD-CW9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 964-NKA48HD-CW9 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: