There are no models available for this part yet.
Overview of 96412.5 by PFLITSCH GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86964-120LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 28 Positions, 2.00mm (0.079in) Pitch.. | |
86964-126 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
86964-126LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 96412.5 by PFLITSCH GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2081-96412.5-ND
|
DigiKey | CABLE GLAND MULT M50 PVDF Min Qty: 5 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.4200 | Buy Now |