Part Details for 964384-1 by TE Connectivity
Overview of 964384-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 964384-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2796
|
Newark | Mod4 Bu-Geh 2X6P |Amp Te Connectivity 964384-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
964384-1-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 3000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0835 | Buy Now |
DISTI #
964384-1
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm ST Cable Mount Carton (Alt: 964384-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.9379 / $2.1879 | Buy Now |
DISTI #
571-964384-1
|
Mouser Electronics | Headers & Wire Housings MOD4 BU-GEH 2X6P RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
72051445
|
RS | Connector, AMPMODU, Mod4 Bu-Geh 2X6P | TE Connectivity 964384-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$1.8400 | Buy Now |
DISTI #
AMP964384-1
|
Heilind Electronics | MOD4 BU-GEH 2X6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD4 BU-GEH 2X6P RoHS: Compliant | 0 |
|
$1.9400 / $5.3100 | Buy Now |
DISTI #
AMP964384-1
|
Interstate Connecting Components | MOD4 BU-GEH 2X6P | 0 |
|
Buy Now | |
DISTI #
964384-1
|
Avnet Abacus | Conn Housing RCP 12 POS 2.54mm ST Cable Mount Carton (Alt: 964384-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 964384-1
964384-1 CAD Models
964384-1 Part Data Attributes:
|
964384-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964384-1
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.216 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 964384-1
This table gives cross-reference parts and alternative options found for 964384-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 964384-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2324579-2 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 964384-1 vs 1-2324579-2 |
962321-1 | 2X6P MOD4 BUCHS-GEH | TE Connectivity | 964384-1 vs 962321-1 |
147019-2 | 12 MODIV HSG COMP DR .100CL | TE Connectivity | 964384-1 vs 147019-2 |
926476-6 | MOD 4 HSG | TE Connectivity | 964384-1 vs 926476-6 |
925367-6 | MOD 4 REC.HSG 2X06P | TE Connectivity | 964384-1 vs 925367-6 |
1-2323743-2 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 964384-1 vs 1-2323743-2 |