-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2323743-2-ND
|
DigiKey | CONN PLUG HSG 12POS 2.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
3900 In Stock |
|
$0.3000 / $0.3400 | Buy Now |
DISTI #
1-2323743-2
|
Avnet Americas | Wire to Wire Housing Plug 12 Position 2 Row Cable Mount High Performance Resin Natural Bag - Bulk (Alt: 1-2323743-2) RoHS: Compliant Min Qty: 21600 Package Multiple: 7200 Lead time: 12 Weeks, 6 Days Container: Bulk | 21600 Factory Stock |
|
$0.2585 | Buy Now |
DISTI #
571-1-2323743-2
|
Mouser Electronics | Headers & Wire Housings HOUSING, PLUG, GWT, 12P, DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$0.2710 / $0.2750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 7200 Container: Bag | 0Bag |
|
$0.2300 | Buy Now |
DISTI #
AMP1-2323743-2
|
Heilind Electronics | HOUSING, PLUG, GWT, 12P, DUAL | Americas - 0 in Stock |
|
$0.2223 / $0.2565 | Buy Now |
|
Onlinecomponents.com | HOUSING, PLUG, GWT, 12P, DUAL ROW, EP2.5 RoHS: Compliant | 21600 Factory Stock |
|
$0.2422 / $0.6633 | Buy Now |
DISTI #
80312953
|
Verical | Wire To Wire Connector RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 | Americas - 21600 |
|
$0.3252 | Buy Now |
DISTI #
1-2323743-2
|
Avnet Americas | Wire to Wire Housing Plug 12 Position 2 Row Cable Mount High Performance Resin Natural Bag - Bulk (Alt: 1-2323743-2) RoHS: Compliant Min Qty: 21600 Package Multiple: 7200 Lead time: 12 Weeks, 6 Days Container: Bulk | 21600 Factory Stock |
|
$0.2585 | Buy Now |
DISTI #
AMP1-2323743-2
|
Interstate Connecting Components | HOUSING, PLUG, GWT, 12P, DUAL | 0 |
|
$0.2223 / $0.2565 | Buy Now |
|
Powell Electronics | HOUSING, PLUG, GWT, 12P, D Min Qty: 21600 | 12960 |
|
$0.2000 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2323743-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2323743-2
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.485 inch | |
Body Depth | 0.326 inch | |
Body Length | 0.631 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.09 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-2323743-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2323743-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2324579-2 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 1-2323743-2 vs 1-2324579-2 |
925367-6 | MOD 4 REC.HSG 2X06P | TE Connectivity | 1-2323743-2 vs 925367-6 |
926209-6 | 2X6P LOCK-CLIP GEH | TE Connectivity | 1-2323743-2 vs 926209-6 |
5-535542-6 | 12 MODIV VRT DR CE 100/130 | TE Connectivity | 1-2323743-2 vs 5-535542-6 |
964384-1 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle | TE Connectivity | 1-2323743-2 vs 964384-1 |