Part Details for 966206-2000-AR-PR by 3M Interconnect
Overview of 966206-2000-AR-PR by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 966206-2000-AR-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9573CT-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4920 In Stock |
|
$1.1606 / $2.4100 | Buy Now |
DISTI #
7010341571
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 7010341571) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1225 / $1.2689 | Buy Now |
DISTI #
517-9662062000ARPR
|
Mouser Electronics | Headers & Wire Housings 6P DUAL ENT DR SKT SMT LO PROFILE RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
MMM7010341571
|
Heilind Electronics | 7010341571 70200303645 6/SKT/BMT/0.1/2R/LP/STR/SMT/DE | Americas - 0 in Stock |
|
$1.3599 | Buy Now |
Part Details for 966206-2000-AR-PR
966206-2000-AR-PR CAD Models
966206-2000-AR-PR Part Data Attributes:
|
966206-2000-AR-PR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
966206-2000-AR-PR
3M Interconnect
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 966206-2000-AR-PR
This table gives cross-reference parts and alternative options found for 966206-2000-AR-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966206-2000-AR-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-13-006-61-001000 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 966206-2000-AR-PR vs 803-13-006-61-001000 |
835-13-006-10-001000 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 966206-2000-AR-PR vs 835-13-006-10-001000 |
AF2D-200-06-G-CMS-H49 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 966206-2000-AR-PR vs AF2D-200-06-G-CMS-H49 |
T812106SN01CEU | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 966206-2000-AR-PR vs T812106SN01CEU |
956206-2000-AR-PT | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 966206-2000-AR-PR vs 956206-2000-AR-PT |
156206-2000-RB | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 966206-2000-AR-PR vs 156206-2000-RB |
953206-2020-AR-PR | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 966206-2000-AR-PR vs 953206-2020-AR-PR |
SSM-103-S-DV-006-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 966206-2000-AR-PR vs SSM-103-S-DV-006-TR |
SFMC-103-03-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 966206-2000-AR-PR vs SFMC-103-03-S-D |
SSW-103-22-STL-D-VS-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 966206-2000-AR-PR vs SSW-103-22-STL-D-VS-TR |