-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x8P MOD II BREAK AWAY HDR,SMD, TUBE PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966269-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966269-8
TE Connectivity
2x8P MOD II BREAK AWAY HDR,SMD, TUBE PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 966269-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966269-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
966754-8 | AMP MODU2 PINHEADER2X8P W.TUBE SMD | TE Connectivity | 966269-8 vs 966754-8 |
826658-8 | 8P AMPMODU II STIFT LEI | TE Connectivity | 966269-8 vs 826658-8 |
829114-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 966269-8 vs 829114-8 |
826957-8 | 8P MOD2 STIFT LEI | TE Connectivity | 966269-8 vs 826957-8 |
1747994-1 | (1747994-1) DYNAMIC D-2100 V-HDR ASS'Y 16P X-KEY | TE Connectivity | 966269-8 vs 1747994-1 |
829262-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug | TE Connectivity | 966269-8 vs 829262-8 |
826664-8 | 8P MOD2 STIFT LEI | TE Connectivity | 966269-8 vs 826664-8 |
1747994-2 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 966269-8 vs 1747994-2 |
828296-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 966269-8 vs 828296-8 |
826953-8 | 8P MOD2 STIFT LEI | TE Connectivity | 966269-8 vs 826953-8 |