Part Details for 97-16S-1S(431) by Amphenol Corporation
Overview of 97-16S-1S(431) by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-16S-1S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-16S-1S(431)
|
Avnet Americas | Socket Insert 7 Contacts for 97 Series Circular Connectors - Bulk (Alt: 097 97-16S-1S(431)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 382 Factory Stock |
|
$7.7272 / $9.5818 | Buy Now |
DISTI #
97-16S-1S(431)
|
Avnet Americas | Socket Insert 7 Contacts for 97 Series Circular Connectors - Bulk (Alt: 97-16S-1S(431)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6375 / $7.5175 | Buy Now |
DISTI #
654-97-16S-1S(431)
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 7P Socket Insert Shell Size 16S RoHS: Compliant | 136 |
|
$5.6200 / $5.8900 | Buy Now |
DISTI #
97-16S-1S(431)
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 7P Socket Insert Shell Size 16S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 72 In Stock |
|
Buy Now | |
DISTI #
72F1140
|
Bürklin Elektronik | Socket contact insert, 7 pole, solder cup, straight, 97-16S-1S(431) Min Qty: 1 | 8 |
|
$9.9723 / $13.4013 | Buy Now |