Part Details for 97-16S-1S by Amphenol Industrial Operations
Overview of 97-16S-1S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-16S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4942
|
Newark | Circular Insert, Socket, 7Way, Solder, Product Range:97 Series, No. Of Contacts:7Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 16S Shells, Contact Size:16 Rohs Compliant: No |Amphenol Industrial 97-16S-1S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$8.6400 / $11.0400 | Buy Now |
DISTI #
965-97-16S-1S-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
200 In Stock |
|
$7.0881 / $10.4300 | Buy Now |
DISTI #
70052513
|
RS | Insert, Sz 16S, Blue, Insulated, 7 #16, Solder, Socket, MIL-5015 Type, 97 Series | Amphenol Industrial 97-16S-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 490 |
|
$6.7700 / $9.4000 | Buy Now |
DISTI #
AMM97-16S-1S
|
Heilind Electronics | AI-97-Insert 16S-1S | Americas - 203 in Stock |
|
$5.2579 / $6.6600 | Buy Now |
DISTI #
AMM97-16S-1S
|
Interstate Connecting Components | AI-97-Insert 16S-1S | 611 |
|
$5.2579 / $6.6600 | Buy Now |
DISTI #
97-16S-1S
|
ECCO | 327 |
|
$9.3000 | Buy Now | |
DISTI #
2334625
|
Farnell | CIRCULAR INSERT, SOCKET, 7 WAY RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$7.8576 / $11.3164 | Buy Now |