Part Details for 97-16S-8P(431) by Amphenol Industrial Operations
Overview of 97-16S-8P(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-16S-8P(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0855
|
Newark | Component 97 Series Insert Arrangement 16S-8 With Pin Contacts |Amphenol Industrial 97-16S-8P(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$8.0000 / $10.6200 | Buy Now |
DISTI #
3634-97-16S-8P(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$9.3300 | Buy Now |
DISTI #
70141574
|
RS | Insert, Sz 16S, 5 #16, Solder, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-16S-8P(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 | RFQ |
DISTI #
AMM97-16S-8P(431)
|
Heilind Electronics | AI-97-Insert 16S-8P Rohs | Americas - 0 in Stock |
|
$5.7979 / $7.3440 | Buy Now |
DISTI #
AMM97-16S-8P(431)
|
Interstate Connecting Components | AI-97-Insert 16S-8P Rohs | 0 |
|
$5.7979 / $7.3440 | Buy Now |
DISTI #
97-16S-8P(431)
|
ECCO | 56 |
|
$7.9400 | Buy Now |