Part Details for 97-22SUGC/S400-A4/S2 by Everlight Electronics Co Ltd
Overview of 97-22SUGC/S400-A4/S2 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 97-22SUGC/S400-A4/S2
97-22SUGC/S400-A4/S2 CAD Models
97-22SUGC/S400-A4/S2 Part Data Attributes
|
97-22SUGC/S400-A4/S2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
97-22SUGC/S400-A4/S2
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, 10.5mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 518 nm | |
Shape | RECTANGULAR | |
Size | 10.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm | |
Viewing Angle | 145 deg |