Part Details for 97-3100-22-27P(438) by Amphenol Industrial Operations
Results Overview of 97-3100-22-27P(438) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3100-22-27P(438) Information
97-3100-22-27P(438) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 73983-1005LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
| G832MB031005322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 100ΩPositions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. | |
| 73923-1002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal/Power Monoblock Header, 7 Mod,Straight, Press-Fit. |
Price & Stock for 97-3100-22-27P(438)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23H1813
|
Newark | Recept |Amphenol Industrial 97-3100-22-27P(438) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2000 / $41.7100 | Buy Now |
|
DISTI #
339-97-3100-22-27P(438)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4268 | Buy Now |
|
DISTI #
70686309
|
RS | CIRCULAR CONNECTOR RECEPTACLE, FEMALE, MIL-5015,97 SERIES Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0000 / $45.0100 | RFQ |
|
DISTI #
AMM97-3100-22-27P(438)
|
Heilind Electronics | 5015 RECP 1#8 8#16 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$34.8100 / $45.9100 | Buy Now |
|
DISTI #
AMM97-3100-22-27P(438)
|
Interstate Connecting Components | 5015 RECP 1#8 8#16 | 0 |
|
Buy Now |