Part Details for 97-3106A-20-18P by Amphenol Corporation
Results Overview of 97-3106A-20-18P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3106A-20-18P Information
97-3106A-20-18P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
| 51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
| 51702-11800400CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 18P 4S Vertical Header, Press Fit |
Price & Stock for 97-3106A-20-18P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97-3106A-20-18P
|
Avnet Americas | - Bulk (Alt: 97-3106A-20-18P) COO: India RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$24.1016 / $32.9200 | Buy Now |
|
DISTI #
654-97-3106A-20-18P
|
Mouser Electronics | Circular MIL Spec Connector 9P Straight Pin Plug Sz 20 Solder RoHS: Not Compliant | 0 |
|
$31.9300 / $42.4500 | Order Now |
|
DISTI #
97-3106A-20-18P
|
Avnet Abacus | (Alt: 97-3106A-20-18P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 97-3106A-20-18P by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 97-3106A-20-18P
97-3106A-20-18P Part Data Attributes
|
|
97-3106A-20-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-20-18P
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 20 | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 |