Part Details for 97-3106A-20-27P by Amphenol Corporation
Results Overview of 97-3106A-20-27P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3106A-20-27P Information
97-3106A-20-27P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions | |
| 10163106-A41310HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 10163106-A41301HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 97-3106A-20-27P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97-3106A-20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 97-3106A-20-27P) COO: Mexico RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$20.9711 / $29.2912 | Buy Now |
|
|
Powell Electronics | MIL-5015 97 THREADED Min Qty: 1 | 39 |
|
$48.7200 / $97.4600 | Buy Now |
|
DISTI #
97-3106A-20-27P
|
Avnet Abacus | Conn MILC5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port (Alt: 97-3106A-20-27P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |