Part Details for 97-4106A-20-7SY by Amphenol Corporation
Results Overview of 97-4106A-20-7SY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-4106A-20-7SY Information
97-4106A-20-7SY by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10056844-106ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 97-4106A-20-7SY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1 |
|
RFQ |
US Tariff Estimator: 97-4106A-20-7SY by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 97-4106A-20-7SY
97-4106A-20-7SY Part Data Attributes
|
|
97-4106A-20-7SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4106A-20-7SY
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Quantities | 8 | |
| Contact Sizes | 16 | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | 250 | |
| Other Description | Straight Plug | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Diallyl Phthalate | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Polarization | Y | |
| Shell Finish | Bright Cadmium Plated | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 20 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 8 | |
| Unique Insert Number | 20-7 |