Part Details for 97-FRA50-100 by Cinch Connectivity Solutions
Overview of 97-FRA50-100 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 97-FRA50-100
97-FRA50-100 CAD Models
97-FRA50-100 Part Data Attributes:
|
97-FRA50-100
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
97-FRA50-100
Cinch Connectivity Solutions
Rectangular Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | FILTER ADPTR--100pF | |
Body Breadth | 0.6 inch | |
Body Depth | 1.375 inch | |
Body Length | 3.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Termination | GOLD (16) OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Force-Max | 2.8356 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | CSA, UL | |
Straight Connection | YES | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6116 N |