Filter Your Search
1 - 2 of 2 results
|
97-FRA50-100
Cinch Connectivity Solutions
|
Check for Price | Active | 50 | 2 | 200 mA | MALE-FEMALE | GLASS FILLED POLYESTER | STRAIGHT | RECTANGULAR CONNECTOR ADAPTER | FILTER ADPTR--100pF | 300VDC V | YES | 2.8356 N | 1 GΩ | .6116 N | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | GOLD (16) OVER NICKEL | RECTANGULAR | BELLOWED TYPE | NO | GRAY | 0.085 inch | NO | 50 | 50 | GENERAL PURPOSE | 30u inch | YES | 0.6 inch | 1.375 inch | 3.32 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.80.00 | ||
|
97-FRA50-1000
Cinch Connectivity Solutions
|
Check for Price | Active | 50 | 2 | 200 mA | MALE-FEMALE | GLASS FILLED POLYESTER | STRAIGHT | RECTANGULAR CONNECTOR ADAPTER | FILTER ADPTR--1000pF | 300VDC V | YES | 2.8356 N | 1 GΩ | .6116 N | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | GOLD (16) OVER NICKEL | RECTANGULAR | BELLOWED TYPE | NO | GRAY | 0.085 inch | NO | 50 | 50 | GENERAL PURPOSE | 30u inch | YES | 0.6 inch | 1.375 inch | 3.32 inch | CINCH CONNECTIVITY SOLUTIONS | compliant |