Part Details for 971600321 by Wurth Elektronik
Overview of 971600321 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971600321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8200
|
Newark | Standoff, Hex Male-Female, 60Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:60Mm, Overall Length:66Mm, External Width:5.5Mm Rohs Compliant: Yes |Wurth Elektronik 971600321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$0.6890 / $0.7510 | Buy Now |
DISTI #
732-10504-ND
|
DigiKey | HEX STANDOFF M3X0.5 STEEL 60MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1901 In Stock |
|
$0.8690 / $1.2400 | Buy Now |
DISTI #
710-971600321
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE M M 3x60mm SW 5.5 RoHS: Compliant | 1729 |
|
$0.8540 / $1.2400 | Buy Now |
DISTI #
18H9403
|
Bürklin Elektronik | Hexagon spacer bolt, External/Internal Thread, M3/M3, 60 mm, steel Min Qty: 1 | 38 |
|
$0.8794 / $1.2485 | Buy Now |
Part Details for 971600321
971600321 CAD Models
971600321 Part Data Attributes:
|
971600321
Wurth Elektronik
Buy Now
|
Compare Parts:
971600321
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |