Part Details for 97F8245 by capcom
Results Overview of 97F8245 by capcom
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97F8245 Information
97F8245 by capcom is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 97F8245
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50F1873
|
Newark | Capacitor Polypropylene Pp Film 5Uf, 600, |Capcom 97F8245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$5.6000 / $14.8100 | Buy Now |
|
DISTI #
70102909
|
RS | CAPACITOR, 5, 600 VAC, +/-6% Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2500 / $12.7800 | RFQ |
|
DISTI #
97F8245
|
IBS Electronics | 97F8245,CAPACITORES COMPONENTES,FILM CAPACITOR - POLYPRO METALLIZED - 600 VAC - 5 UF - (+/-) 6% - GEM III 97F8200 SERIES - QUICK CONNECT - SNAP-IN. Min Qty: 3 Package Multiple: 1 | 195 |
|
$15.3126 / $28.2987 | Buy Now |