Part Details for 97F8246 by capcom
Results Overview of 97F8246 by capcom
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97F8246 Information
97F8246 by capcom is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 97F8246
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50F1874
|
Newark | Capacitor Polypropylene Pp Film 6Uf, 600, |Capcom 97F8246 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2200 / $15.5000 | Buy Now |
|
DISTI #
70102910
|
RS | CAPACITOR, 6, 600 VAC, +/-6% Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8900 | RFQ |
|
DISTI #
97F8246
|
IBS Electronics | 97F8246,CAPACITORES COMPONENTES,OIL-FILLED (UL APPROVED) CAPACITOR - 600VAC - 6UF - 70DEGC - 1.25 DIA X 3.88. Min Qty: 3 Package Multiple: 1 | 36 |
|
$12.4644 / $17.8506 | Buy Now |