Part Details for 97F8249 by capcom
Results Overview of 97F8249 by capcom
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97F8249 Information
97F8249 by capcom is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 97F8249
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13M4442
|
Newark | Capacitor Polypropylene Pp Film 10Uf, 600V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:10Μf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):600V, Lead Spacing:20.57Mm Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$8.2000 / $17.8200 | Buy Now |
|
DISTI #
70102912
|
RS | CAPACITOR, 10, 600 VAC, +/-6% Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6400 | RFQ |
|
DISTI #
97F8249
|
IBS Electronics | 97F8249 by Capacitores Componentes is a film capacitor, polypropylene metallized, 10µF, 600VAC, ±6% tolerance, GEM III 97F8200 Series, with quick connect snap-in terminals. Min Qty: 2 Package Multiple: 1 | 44 |
|
$24.6609 / $42.7089 | Buy Now |