Part Details for 97F9012 by capcom
Results Overview of 97F9012 by capcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97F9012 Information
97F9012 by capcom is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 97F9012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89F2543
|
Newark | Genteq, |Capcom 97F9012 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $44.5600 | Buy Now |
|
DISTI #
70103185
|
RS | CAPACITOR, POLYPRO METALLIZED, CAP 70 UF, TOL 6%,VOL-RTG 370 VAC, QC,2.5X4.75 IN. Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6400 / $51.7800 | RFQ |