Part Details for 98030-1004 by Amphenol Communications Solutions
Overview of 98030-1004 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98030-9001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. | |
98030-2017LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
98030-2002LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. |
Part Details for 98030-1004
98030-1004 CAD Models
98030-1004 Part Data Attributes
|
98030-1004
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
98030-1004
Amphenol Communications Solutions
Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98030-1004
This table gives cross-reference parts and alternative options found for 98030-1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98030-1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98030-3004 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 98030-1004 vs 98030-3004 |
98030-2004 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 98030-1004 vs 98030-2004 |
98030-5004LF | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 98030-1004 vs 98030-5004LF |
98030-9002LF | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. | Amphenol Communications Solutions | 98030-1004 vs 98030-9002LF |
98030-2002LF | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. | Amphenol Communications Solutions | 98030-1004 vs 98030-2002LF |
98030-5004 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 98030-1004 vs 98030-5004 |
98030-2002 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 98030-1004 vs 98030-2002 |
0755685200 | Board Connector, 64 Contact(s), 8 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 98030-1004 vs 0755685200 |
98030-A002 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 98030-1004 vs 98030-A002 |
98030-9004LF | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 98030-1004 vs 98030-9004LF |