Datasheets
981HE0B4WA1F16 by:

Hall Effect Sensor, 0.50-4.50V, Round, Panel Mount, ROHS COMPLIANT PACKAGE

Part Details for 981HE0B4WA1F16 by Vishay Spectrol

Overview of 981HE0B4WA1F16 by Vishay Spectrol

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 981HE0B4WA1F16

981HE0B4WA1F16 Part Data Attributes:

981HE0B4WA1F16 Vishay Spectrol
Buy Now Datasheet
Compare Parts:
981HE0B4WA1F16 Vishay Spectrol Hall Effect Sensor, 0.50-4.50V, Round, Panel Mount, ROHS COMPLIANT PACKAGE
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SPECTROL
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
Additional Feature IP50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION
Body Height 22 mm
Body Length or Diameter 24 mm
Housing THERMOPLASTIC
Linearity (%) 0.5 %
Mounting Feature PANEL MOUNT
Operating Current-Max 16 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -45 °C
Output Interface Type 3-WIRE INTERFACE
Output Range 0.5-4.5V
Output Type ANALOG VOLTAGE
Package Shape/Style ROUND
Sensors/Transducers Type ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Surface Mount NO
Termination Type WIRE

Alternate Parts for 981HE0B4WA1F16

This table gives cross-reference parts and alternative options found for 981HE0B4WA1F16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 981HE0B4WA1F16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
981HE0B4WA1F16 Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE Vishay Intertechnologies 981HE0B4WA1F16 vs 981HE0B4WA1F16
Part Number Description Manufacturer Compare
981HE0B4WA1F16 Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE Vishay Intertechnologies 981HE0B4WA1F16 vs 981HE0B4WA1F16

981HE0B4WA1F16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 981HE0B4WA1F16 by Vishay Spectrol.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 981HE0B4WA1F16 by Vishay Spectrol

  • Please alert me when 981HE0B4WA1F16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 981HE0B4WA1F16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 981HE0B4WA1F16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 981HE0B4WA1F16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 981HE0B4WA1F16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 981HE0B4WA1F16 by Vishay Spectrol

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: