Filter Your Search
1 - 2 of 2 results
|
981HE0B4WA1F16
Vishay Spectrol
|
$25.3175 | Yes | Transferred | NO | 3-WIRE INTERFACE | 0.5-4.5V | 0.5 % | THERMOPLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | 16 mA | 5.5 V | 4.5 V | 125 °C | -45 °C | PANEL MOUNT | ROUND | WIRE | 22 mm | 24 mm | VISHAY SPECTROL | unknown | Vishay | |||
|
981HE0B4WA1F16
Vishay Intertechnologies
|
$55.7008 | Yes | Yes | Active | NO | 3-WIRE INTERFACE | 0.5-4.5V | 0.5 % | THERMOPLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP 50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | 16 mA | 5.5 V | 4.5 V | CHASSIS MOUNT | CYLINDRICAL | WIRE | 25 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |