Part Details for 98424-F52-10ALF by Amphenol FCi
Results Overview of 98424-F52-10ALF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
98424-F52-10ALF Information
98424-F52-10ALF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G | |
| 98424-F52-10ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 10 positions | |
| 98424-S52-10ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 98424-F52-10ALF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRG98424-F52-10ALF
|
Heilind Electronics | MINITEK | Americas - 450 in Stock |
|
$1.3047 / $1.6373 | Buy Now |
|
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST SMD MinitekA® T/R COO: France RoHS: Compliant |
2400 Partner Stock |
|
$1.0700 / $3.1500 | Buy Now |
|
DISTI #
90204492
|
Verical | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 2400 |
|
$1.2700 / $1.2900 | Buy Now |
|
DISTI #
BRG98424-F52-10ALF
|
Interstate Connecting Components | MINITEK | 150 |
|
$1.3047 / $1.6373 | Buy Now |
|
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST SMD MinitekA® T/R COO: France RoHS: Compliant |
2400 Partner Stock |
|
$1.0700 / $3.1500 | Buy Now |
US Tariff Estimator: 98424-F52-10ALF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 98424-F52-10ALF
98424-F52-10ALF Part Data Attributes
|
|
98424-F52-10ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98424-F52-10ALF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.24 Inch | |
| Body Depth | 0.244 Inch | |
| Body Length | 0.449 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold Flash | |
| Contact Finish Termination | Matte Tin Over Nickel | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 25 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 650vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.7514 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Cream | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.588 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1946 N |
Alternate Parts for 98424-F52-10ALF
This table gives cross-reference parts and alternative options found for 98424-F52-10ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98424-F52-10ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87832-1060 | Molex | $0.7415 | Board Connector, | 98424-F52-10ALF vs 87832-1060 |
| 98424-S52-10LF | Amphenol Communications Solutions | $1.3394 | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch. | 98424-F52-10ALF vs 98424-S52-10LF |
| 98424-S52-10C | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator | 98424-F52-10ALF vs 98424-S52-10C |
| 87832-1042 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Locking, | 98424-F52-10ALF vs 87832-1042 |
| 87832-1040 | Molex | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 98424-F52-10ALF vs 87832-1040 |
| 87832-1062 | Molex | Check for Price | Board Connector | 98424-F52-10ALF vs 87832-1062 |
| 878321007 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 98424-F52-10ALF vs 878321007 |
| 878321009 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 98424-F52-10ALF vs 878321009 |
| 98424-G52-10KVLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator | 98424-F52-10ALF vs 98424-G52-10KVLF |
| 98424-F52-10K | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, | 98424-F52-10ALF vs 98424-F52-10K |
98424-F52-10ALF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 Nm (4.4-8.8 in-lbs) to ensure secure connections.
-
Yes, the connector is designed to meet IP67 standards, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature range for the 98424-F52-10ALF connector is -40°C to 85°C (-40°F to 185°F).
-
Yes, the 98424-F52-10ALF connector is designed for high-speed data transmission and is capable of supporting data rates up to 10 Gbps.
-
Yes, the 98424-F52-10ALF connector is designed to support Cat6A or higher cabling, making it suitable for high-speed Ethernet applications.