Part Details for 98424-F52-18ALF by Amphenol Corporation
Results Overview of 98424-F52-18ALF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
98424-F52-18ALF Information
98424-F52-18ALF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98424-G52-18ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 18 positions | |
| 98424-F52-18ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 18 positions | |
| 98424-G52-08ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 8 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 98424-F52-18ALF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98424-F52-18ALF
|
Avnet Americas | - Tape and Reel (Alt: 98424-F52-18ALF) COO: France RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1316 / $1.2933 | Buy Now |
|
DISTI #
649-98424-F52-18ALF
|
Mouser Electronics | Headers & Wire Housings Shrd Hdr, SMT,Dbl Rw 18P, Vert,Gold Flas RoHS: Compliant | 1311 |
|
$1.1700 / $1.8300 | Buy Now |
|
DISTI #
98424-F52-18ALF
|
Avnet Abacus | - Tape and Reel (Alt: 98424-F52-18ALF) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
98424-F52-18ALF
|
Avnet Asia | (Alt: 98424-F52-18ALF) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |