-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
98822-1028 by Molex is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 90311-028LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 28 Position | |
| 20021834-11028T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 28 positions, 1.27mm (0.500in) pitch. | |
| F32Q-1A7H1-11028 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 28 position , Without MYLAR |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AC1410
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Nscc 98822 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:3.33Mm, For Use With:Molex Fci Sicma Series 1.5Mm Pin Contacts, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Molex 98822-1028 (Alternate Part Number: 822348816965 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1500 | Buy Now |
|
DISTI #
0988221028
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0988221028) COO: United States of America (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.9215 / $1.2369 | Buy Now |
|
DISTI #
538-98822-1028
|
Mouser Electronics | Automotive Connectors NSCC Pin Conn 1.5 Gr in Conn 1.5 Gry 2Ckt RoHS: Compliant | 2862 |
|
$1.0600 | Buy Now |
|
DISTI #
71449788
|
RS | NSCC PIN CONN 1.5 GRY 2CKT Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1800 | RFQ |
|
DISTI #
MOL98822-1028
|
Heilind Electronics | NSCC PIN CONN 1.5 GRY 2CK | Americas - 0 in Stock |
|
$1.1544 / $1.2025 | Buy Now |
|
|
Onlinecomponents.com | Conn Housing M 2 POS 3.33mm Crimp ST Cable Mount Automotive Carton COO: United States RoHS: Compliant | 0 |
|
$0.9300 / $1.1400 | Buy Now |
|
DISTI #
MX-98822-1028
|
TME | PIN: 2, male Min Qty: 4000 | 0 |
|
$0.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy