Part Details for 99-0432-500-04 by Franz Binder GmbH & Co
Results Overview of 99-0432-500-04 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
99-0432-500-04 Information
99-0432-500-04 by Franz Binder GmbH & Co is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB130404322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White. | |
| G832MC111204322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. | |
| 10104321-001RLF | Amphenol Communications Solutions | Universal Contact, 3.50mm Height |
Price & Stock for 99-0432-500-04
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC4347
|
Newark | Sensor Conn, Rcpt, 4Pos, M12, Panel, Product Range:713/763 Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rohs Compliant: Yes |Binder 99-0432-500-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$16.8000 / $20.9900 | Buy Now |
|
|
Onlinecomponents.com | Conn M12 Circular F 4 POS Screw ST Panel Mount 4 Terminal 1 Port COO: Germany RoHS: Compliant | 0 |
|
$9.4700 / $12.4300 | Buy Now |
|
|
CDM Electronics | F RECP front-mounted Screw Termination Package Multiple: 1 | 0 |
|
RFQ |